NGE30E12-P1J | MEAN WELL
Plug-in power supply unit, 12 VDC, 2.5 A, 30 W, NGE30E12-P1J
NCNR (non cancelable / non returnable)
Plug-in power supply, NGE30E12-P1J, MEAN WELL
The NGE30E12-P1J is a highly reliable, 30W wall-mounted style single-output green adaptor product, which is compact and convenient for carry. This product is equipped with 7 types of interchangeable AC plug (European, USA, U.K., Australian, China, Korea and India type) that makes it very suitable for travel use. NGE30E12-P1J is a Class I power unit (no FG), accepting the input range from 80VAC to 264VAC that can satisfy the demand for a various type of electrical device. With the working efficiency up to 91.5% and the extremely low no-load power consumption below 0.075W. The supreme feature allows the adaptor to save the energy when it is under either the operating mode or the standby mode.
Features
- Energy efficiency Level VI
- Class II power (no earth pin)
Applications
- Consumer electronic devices
- Telecommunication devices
- Office facilities
- Industrial equipments
- Medical devices
- Household devices
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 80-264 VAC/113-370 VDC | |
| Power | 30 W | |
| efficiency | 88.5 % | |
| Length | 62 mm | |
| Width | 30 mm | |
| Height | 65 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |