NGE12E12-P1J | MEAN WELL

Plug-in power supply unit, 12 VDC, 1 A, 12 W, NGE12E12-P1J

Order No.: 62C2018
EAN: 4711287488233
MPN:
NGE12E12-P1J
Series: NGE12
NGE12E12-P1J MEAN WELL Plug-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4125 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
10.41 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4125 €
12 pcs.
9.8889 €
72 pcs.
8.9012 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in power supply, NGE12E12-P1J, MEAN WELL

The NGE12E12-P1J is a highly reliable, 12W wall-mounted style single-output green adaptor product, which is compact and convenient for carry. This product is equipped with 7 types of interchangeable AC plug (European, USA, U.K., Australian, China, Korea and India type) that makes it very suitable for travel use. NGE12E12-P1J is a Class II power unit (no FG), accepting the input range from 80VAC to 264VAC that can satisfy the demand for a various type of electrical device. With the working efficiency up to 88.5% and the extremely low no-load power consumption below 0.075W. The supreme feature allows the adaptor to save the energy when it is under either the operating mode or the standby mode.

Features

  • Energy efficiency Level VI
  • Class II power (no earth pin)

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipments
  • Medical devices
  • Household devices
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1 A
Output voltage DC 12 VDC
Input voltage AC 80-264 VAC/113-370 VDC
Power 12 W
efficiency 87.5 %
Length 48 mm
Width 28 mm
Height 55 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes