GST25E12-P1J | MEAN WELL

Plug-in power supply unit, 12 VDC, 2.08 A, 25 W, GST25E12-P1J

Order No.: 62C2014
EAN: 4711287430355
MPN:
GST25E12-P1J
Series: GST25E
GST25E12-P1J MEAN WELL Plug-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9591 € *
Available in 5 Days: 1,197 pcs. - if ordered today
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
10 pcs.
12.3165 €
60 pcs.
11.0908 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in power supply, GST25E12-P1J, MEAN WELL

The GST25E12-P1J is a highly reliable, 25W wall-mounted style single-output green adaptor product. This product is a class II power unit (no FG), equipped with a 2-Pin standard European AC power plug, adopting the input range from 85VAC to 264VAC. The product supplies an output voltage of 12 VDC that can satisfy the demand for a consumer electronic device. With the efficiency up to 89% and the extremely low no-load power consumption below 0.075W. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode.

Features

  • Universal AC input/ Full range
  • Fully enclosed plastic case
  • LED indicator for power on

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipments
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.08 A
Output voltage DC 12 VDC
Input voltage AC 85-264 VAC
Power 25 W
efficiency 86 %
Length 79 mm
Width 54 mm
Height 33 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes