GST18E07-P1J | MEAN WELL

Plug-in power supply unit, 7.5 VDC, 2 A, 15 W, GST18E07-P1J

Order No.: 62C1321
EAN: 4099891292478
MPN:
GST18E07-P1J
Series: GST18E
GST18E07-P1J MEAN WELL Plug-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0154 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.02 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0154 €
10 pcs.
18.4926 €
100 pcs.
16.2316 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2 A
Output voltage DC 7.5 VDC
Input voltage AC 85-264 VAC
Power 15 W
efficiency 85 %
Length 79 mm
Width 54 mm
Height 33 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes