GSM36E18-P1J | MEAN WELL
Plug-in power supply unit, 18 VDC, 2 A, 36 W, GSM36E18-P1J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2986 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.30 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2986 €
5 pcs.
25.6564 €
50 pcs.
22.7052 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2 A | |
| Output voltage DC | 18 VDC | |
| Input voltage AC | 80-264 VAC/113-370 VDC | |
| Power | 36 W | |
| efficiency | 87 % | |
| Length | 79 mm | |
| Width | 54 mm | |
| Height | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |