GSM18E24-P1J | MEAN WELL
Plug-in power supply unit, 24 VDC, 750 mA, 18 W, GSM18E24-P1J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3950 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.40 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3950 €
5 pcs.
22.9313 €
50 pcs.
20.3014 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 750 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 80-264 VAC/113-370 VDC | |
| Power | 18 W | |
| efficiency | 87 % | |
| Length | 79 mm | |
| Width | 54 mm | |
| Height | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |