GSM06E09-P1J | MEAN WELL
Plug-in power supply, 9 VDC, 660 mA, 6 W, GSM06E09-P1J
Power supply, GSM06E09-P1J, MEAN WELL
Features
- 2 pole EURO plug
- No load power consumption <0.3 W
- Fully enclosed plastic case
- Extremely low leakage current
Number of outputs | 1 | |
Output voltage DC | 9 VDC | |
Output current | 660 mA | |
Width | 66 mm | |
Input voltage AC | 85-264 VAC/120-370 VDC | |
Height | 42.5 mm | |
Length | 32 mm | |
Power | 6 W | |
efficiency | 76 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |