GSM06E06-P1J | MEAN WELL
Plug-in power supply, 6 VDC, 1 A, 6 W, GSM06E06-P1J
Unit Price (€ / pc.)
12.4950 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
5 pcs.
11.8167 €
10 pcs.
11.1741 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 6 VDC | |
Output current | 1 A | |
Width | 66 mm | |
Input voltage AC | 85-264 VAC/120-370 VDC | |
Height | 42.5 mm | |
Length | 32 mm | |
Power | 6 W | |
efficiency | 74 % |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |