NPB-1200-24 | MEAN WELL
Lead Li-Ion battery charger/battery charger
NCNR (non cancelable / non returnable)
Li-Ion battery charger/battery charger, NPB-1200-24, MEAN WELL
The NPB-1200 is a miniaturized, versatile, and ultra-wide voltage intelligent charger. It utilizes a fully digital control design with automatic battery voltage detection technology, with five key features including intelligent, versatile, user friendly, safe, and compact. The charging voltage range of each model is wide enough to cover a variety of different battery voltages and battery chemistries, and there is a built-in intelligent voltage detection charging mode.
The NPB-1200-24 can pair with MEAN WELL's SBP-001 programmer for digital configuration, such as adjust charging voltage/current, and set charging cycle time to protect battery lifetime. Through the user-friendly DIP S.W. on front panel, user may also directly adjust the 2/3 stage charging, current (50~100%), and select between the 4 types of preset charging curves. In addition, a CANBus communication protocol is built in to meet professional applications, which allows remote controlling and monitoring for the status of the charger. In terms of safety, it has intelligent detection for proper battery voltage and connection as well as protection from reverse polarity.
Features
- Charger OK and Battery Full signal
- Thermal controlled DC fan for noise reduction
- Remote ON/OFF control
Applications
- Robotic lawn mower
- Washing robot
- Surveillance system
- Telecommunication base station
- Radio system backup solution
| Filter | Property | Value |
|---|---|---|
| Charging current | 36 A | |
| Output voltage DC | 21-42 V | |
| Input voltage AC | 90-264 VAC/127-370 VDC | |
| Leistungsbereich | 1209.6 W |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044060 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |