WDR-480-48 | MEAN WELL
Power supply, 48 to 55 VDC, 10 A, 480 W, WDR-480-48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
253.5533 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
253.55 € *
Price list
Quantity
Price per unit*
1 pcs.
253.5533 €
3 pcs.
245.9492 €
10 pcs.
237.5002 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, WDR-480-48, MEAN WELL
AC-DC Industrial DIN rail power supply, output 48 VDC at 10 A, metal enclosure, ultra wide range input 180-550 VAC for single and two phase networks.
Features
- High efficiency 93 % and low power loss
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- Built-in DC OK relay contact
- 100% full load burn-in test
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 48 to 55 VDC | |
| Input voltage AC | 180-550 VAC, 254-780 VDC | |
| Power | 480 W | |
| efficiency | 93 % | |
| Width | 85.5 mm | |
| Height | 125.2 mm | |
| Depth | 128.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |