WDR-240-24. | MEAN WELL
Power supply, 24 to 28 VDC, 10 A, 240 W, WDR-240-24.
Discontinued
Unit Price (€ / pc.)
179.0831 € *
Available: 6 pcs.
Power supply, WDR-240-24, MEAN WELL
AC-DC Industrial DIN rail power supply, output 24 VDC at 10 A, metal enclosure, ultra wide range input 180-550 VAC for single and two phase networks.
Features
- Built-in active PFC function
- High efficiency 91% and lower power loss
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- Built-in DC OK relay contact
- 100% full load burn-in test
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 180-550 VAC, 254-780 VDC | |
| Power | 240 W | |
| efficiency | 91 % | |
| Width | 63 mm | |
| Height | 125.2 mm | |
| Depth | 113.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |