WDR-120-48 | MEAN WELL
Power supply, 48 to 58 VDC, 2.5 A, 120 W, WDR-120-48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.4659 € *
Available in 5 Days: 60 pcs. - if ordered today
Power supply, WDR-120-48, MEAN WELL
120W Single Output Industrial DIN RAIL Power Supply
Features
- Cooling by free air convection
- Built-in constant current limiting circuit
- Built-in DC OK relay contact
- 100% full load burn-in test
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 48 to 58 VDC | |
| Input voltage AC | 180-550 VAC, 254-780 VDC | |
| Power | 120 W | |
| efficiency | 92 % | |
| Width | 40 mm | |
| Height | 125.2 mm | |
| Depth | 113.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |