WDR-120-24 | MEAN WELL

Power supply, 24 to 29 VDC, 5 A, 120 W, WDR-120-24

Order No.: 62C2115
EAN: 4711287422572
MPN:
WDR-120-24
Series: WDR-120
WDR-120-24 MEAN WELL DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.4219 € *
Available in 5 Days: 3,436 pcs. - if ordered today
Total Price:
46.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.4219 €

Power supply, WDR-120-24, MEAN WELL

120W Single Output Industrial DIN RAIL Power Supply

Features

  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Built-in DC OK relay contact
  • 100% full load burn-in test
Technical specifications
Filter Property Value
Number of outputs 1
Output current 5 A
Output voltage DC 24 to 29 VDC
Input voltage AC 180-550 VAC, 254-780 VDC
Power 120 W
efficiency 91 %
Width 40 mm
Height 125.2 mm
Depth 113.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes