WDR-120-24. | MEAN WELL

Power supply, 24 to 29 VDC, 5 A, 120 W, WDR-120-24.

Order No.: 62C1577
EAN: 4099891286385
MPN:
WDR-120-24.
Series: WDR-120
WDR-120-24. MEAN WELL DIN Rail Power Supplies
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Power supply, 24 to 29 VDC, 5 A, 120 W, WDR-120-24
Power supply, 24 to 29 VDC, 5 A, 120 W, WDR-120-24
Order No.: 62C2115
Manufacturer: MEAN WELL
per pc. 46.4219 € *

Power supply, WDR-120-24, MEAN WELL

AC-DC industrial DIN rail power supply, output 24 VDC at 5 A, metal housing, 2-phase wide range input, DRH-120-24 is replaced by WDR-120-24.

Features

  • Protection functions: Short circuit, overload, overvoltage, overtemperature
  • Cooling by free air convection
  • Remote On/Off for UPS function and power supply
  • 100% full load burn-in test
  • Set switching frequency to 70 KHz
Technical specifications
Filter Property Value
Number of outputs 1
Output current 5 A
Output voltage DC 24 to 29 VDC
Input voltage AC 180-550 VAC, 254-780 VDC
Power 120 W
efficiency 91 %
Width 40 mm
Height 125.2 mm
Depth 113.5 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement