WDR-120-12. | MEAN WELL
Power supply, 12 to 15 VDC, 10 A, 120 W, WDR-120-12.
This item is no longer available.
As an alternative, we recommend the following item:
Power supply, 12 to 15 VDC, 10 A, 120 W, WDR-120-12
Order No.: 62C2114
Manufacturer: MEAN WELL
per pc. 46.4219 € *
Power supply, WDR-120-12, MEAN WELL
AC-DC Industrial DIN rail power supply, output 12 VDC at 10 A, metal enclosure, ultra wide range input 180-550 VAC for single and two phase networks.
Features
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- Built-in constant current limiting circuit
- 100% full load burn-in test
- Built-in DC OK relay contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 12 to 15 VDC | |
| Input voltage AC | 180-550 VAC, 254-780 VDC | |
| Power | 120 W | |
| efficiency | 89.5 % | |
| Width | 40 mm | |
| Height | 125.2 mm | |
| Depth | 113.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |