SDR-480-48 | MEAN WELL
Power supply, 48 to 55 VDC, 10 A, 48 W, SDR-480-48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
113.2642 € *
Available in 5 Days: 435 pcs. - if ordered today
Power supply, SDR-480-48, MEAN WELL
480W Single Output Industrial DIN RAIL with PFC Function
Features
- Built-in active PFC function
- Cooling by free air convection
- Built-in constant current limiting circuit
- Built-in DC OK relay contact
- 100% full load burn-in test
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 48 to 55 VDC | |
| Input voltage AC | 90-264 VAC, 127-370 VDC | |
| Power | 48 W | |
| efficiency | 94 % | |
| Width | 85.5 mm | |
| Height | 125.2 mm | |
| Depth | 128.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |