SDR-480-24. | MEAN WELL
Power supply, 24 to 28 VDC, 20 A, 480 W, SDR-480-24.
This item is no longer available.
As an alternative, we recommend the following item:
Power supply, 24 to 28 VDC, 20 A, 480 W, SDR-480-24
Order No.: 62C2126
Manufacturer: MEAN WELL
per pc. 116.2749 € *
Power supply, SDR-480-24, MEAN WELL
AC-DC Industrial DIN rail power supply, output 24 VDC at 20 A, metal housing, ultra slim width 85.5 mm.
Features
- High efficiency 94 % and low power dissipation
- 150 % peak load capacity
- Built-in active PFC function
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- Built-in DC OK relay contact
- 100 % full load burn-in test
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 90-264 VAC, 127-370 VDC | |
| Power | 480 W | |
| efficiency | 94 % | |
| Width | 85.5 mm | |
| Height | 125.2 mm | |
| Depth | 128.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |