SDR-120-48 | MEAN WELL

Power supply, 48 to 55 VDC, 2.5 A, 120 W, SDR-120-48

Order No.: 62C2113
EAN: 4711287422374
MPN:
SDR-120-48
Series: SDR-120
SDR-120-48 MEAN WELL DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.0189 € *
Available in 5 Days: 381 pcs. - if ordered today
Total Price:
42.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.0189 €

Power supply, SDR-120-48, MEAN WELL

120W Single Output Industrial DIN RAIL with PFC Function

Features

  • Built-in active PFC function
  • Cooling by free air convection
  • Built-in DC OK relay contact
  • 100% full load burn-in test
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.5 A
Output voltage DC 48 to 55 VDC
Input voltage AC 88-264 VAC, 124-370 VDC
Power 120 W
efficiency 90.5 %
Width 40 mm
Height 125.2 mm
Depth 113.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes