SDR-120-12. | MEAN WELL
Power supply, 12 to 14 VDC, 10 A, 120 W, SDR-120-12.
This item is no longer available.
As an alternative, we recommend the following item:
Power supply, 12 to 14 VDC, 10 A, 120 W, SDR-120-12
Order No.: 62C2111
Manufacturer: MEAN WELL
per pc. 42.0189 € *
Power supply, SDR-120-12, MEAN WELL
AC-DC industrial DIN rail power supply, output 12 VDC at 10 A, metal housing, ultra slim width 40 mm.
Features
- High efficiency 91% and low power dissipation
- Built-in active PFC function
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- Built-in DC OK relay contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 12 to 14 VDC | |
| Input voltage AC | 88-264 VAC, 124-370 VDC | |
| Power | 120 W | |
| efficiency | 89 % | |
| Width | 40 mm | |
| Height | 125.2 mm | |
| Depth | 113.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |