NDR-75-48 | MEAN WELL

Power supply, 48 to 55 VDC, 1.6 A, 76 W, NDR-75-48

Order No.: 62C2103
EAN: 4711287422244
MPN:
NDR-75-48
Series: NDR-75
NDR-75-48 MEAN WELL DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5497 € *
Available in 5 Days: 323 pcs. - if ordered today
Total Price:
24.55 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5497 €
10 pcs.
23.3240 €
28 pcs.
20.9916 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply, NDR-75-48, MEAN WELL

The NDR-75-48 is an economical slim 75W DIN rail power supply, designed to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body has a width of 32mm, allowing space-saving installation inside cabinets. NDR-75-48 accepts full-range AC input from 90VAC to 264VAC and conforms to BS EN/EN61000-3-2, the European Union standard for harmonic current. The metal housing enhances the unit’s heat dissipation. With a working efficiency of up to 89%, NDR-75-48 can operate at ambient temperatures between -20°C and 70°C under air convection. It is equipped with constant current mode for overload protection, suitable for various inductive or capacitive applications. Complete protection functions and relevant certifications for industrial control apparatus (UL508, TUV BS EN/EN62368-1, etc.) make NDR-75-48 a highly competitive power supply solution for industrial applications.

Features

  • Universal AC input/Full range
  • Cooling by free air convection
  • 100% full load burn-in test

Applications

  • Industrial control system
  • Semiconductor fabrication equipment
  • Factory automation
  • Electro-mechanical apparatus
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.6 A
Output voltage DC 48 to 55 VDC
Input voltage AC 90-264 VAC, 127-370 VDC
Power 76 W
efficiency 89 %
Width 32 mm
Height 125.2 mm
Depth 102 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes