NDR-75-24 | MEAN WELL
Power supply, 24 to 28 VDC, 3.2 A, 76 W, NDR-75-24
NCNR (non cancelable / non returnable)
Power supply, NDR-75-24, MEAN WELL
The NDR-75-24 is an economical slim 75W DIN rail power supply, designed to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body has a width of 32mm, allowing space-saving installation inside cabinets. NDR-75-24 accepts full-range AC input from 90VAC to 264VAC and conforms to BS EN/EN61000-3-2, the European Union standard for harmonic current. The metal housing enhances the unit’s heat dissipation. With a working efficiency of up to 89%, NDR-75-24 can operate at ambient temperatures between -20°C and 70°C under air convection. It is equipped with constant current mode for overload protection, suitable for various inductive or capacitive applications. Complete protection functions and relevant certifications for industrial control apparatus (UL508, TUV BS EN/EN62368-1, etc.) make NDR-75-24 a highly competitive power supply solution for industrial applications.
Features
- Universal AC input/Full range
- Cooling by free air convection
- 100% full load burn-in test
Applications
- Industrial control system
- Semiconductor fabrication equipment
- Factory automation
- Electro-mechanical apparatus
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.2 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 90-264 VAC, 127-370 VDC | |
| Power | 76 W | |
| efficiency | 88 % | |
| Width | 32 mm | |
| Height | 125.2 mm | |
| Depth | 102 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |