NDR-480-48 | MEAN WELL
Power supply, 48 to 55 VDC, 10 A, 480 W, NDR-480-48
NCNR (non cancelable / non returnable)
Power supply, NDR-480-48, MEAN WELL
The NDR-480-48 is an economical slim 480W DIN rail power supply, designed to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body has a width of 85.5mm, allowing space-saving installation inside cabinets. NDR-480-48 accepts a full-range AC input from 90VAC to 264VAC and conforms to BS EN/EN61000-3-2, the European Union standard for harmonic current. The metal housing enhances heat dissipation. With a working efficiency of up to 92.5%, NDR-480-48 can operate at ambient temperatures between -20°C and 70°C under air convection. It is equipped with a constant current mode for overload protection, making it suitable for various inductive or capacitive applications. Complete protection functions and relevant certifications for industrial control apparatus (UL508, TUV BS EN/EN62368-1, etc.) make NDR-480-48 a highly competitive power supply solution for industrial applications.
Features
- Built-in active PFC function
- Cooling by free air convection
- 100% full load burn-in test
Applications
- Industrial control system
- Factory automation
- Electro-mechanical apparatus
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 48 to 55 VDC | |
| Input voltage AC | 90-264 VAC, 127-370 VDC | |
| Power | 480 W | |
| efficiency | 92.5 % | |
| Width | 85.5 mm | |
| Height | 125.2 mm | |
| Depth | 128.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |