NDR-120-12 | MEAN WELL

Power supply, 12 to 14 VDC, 10 A, 120 W, NDR-120-12

Order No.: 62C2108
EAN: 4711287422251
MPN:
NDR-120-12
Series: NDR-120
NDR-120-12 MEAN WELL DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.4890 € *
Available in 5 Days: 3,888 pcs. - if ordered today
Total Price:
27.49 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4890 €
10 pcs.
26.1205 €
20 pcs.
23.5144 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply, NDR-120-12, MEAN WELL

The NDR-120-12 is an economical slim 120W DIN rail power supply, designed to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body has a width of 40mm, allowing space-saving installation inside cabinets. NDR-120-12 accepts full-range AC input from 90VAC to 264VAC and conforms to BS EN/EN61000-3-2, the European Union standard for harmonic current. The metal housing enhances the unit's heat dissipation. With a working efficiency of up to 89%, NDR-120-12 can operate at ambient temperatures between -20°C and 70°C under air convection. It is equipped with constant current mode for overload protection, making it suitable for various inductive or capacitive applications. Complete protection functions and relevant certifications for industrial control apparatus (UL508, TUV BS EN/EN62368-1, etc.) make NDR-120-12 a highly competitive power supply solution for industrial applications.

Features

  • Universal AC input/Full range
  • Cooling by free air convection
  • 100% full load burn-in test

Applications

  • Industrial control system
  • Semiconductor fabrication equipment
  • Factory automation
  • Electro-mechanical apparatus
Technical specifications
Filter Property Value
Number of outputs 1
Output current 10 A
Output voltage DC 12 to 14 VDC
Input voltage AC 90-264 VAC, 127-370 VDC
Power 120 W
efficiency 85.5 %
Width 40 mm
Height 125.2 mm
Depth 113.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes