NDR-120-12. | MEAN WELL
Power supply, 12 to 14 VDC, 10 A, 120 W, NDR-120-12.
This item is no longer available.
As an alternative, we recommend the following item:
Power supply, 12 to 14 VDC, 10 A, 120 W, NDR-120-12
Order No.: 62C2108
Manufacturer: MEAN WELL
per pc. 27.4890 € *
Power supply, NDR-120-12, MEAN WELL
NDR-120-12 is an economical, ultra-slim 120 W DIN rail power supply. The housing is 40 mm wide, which allows space savings in the control cabinet. This unit is suitable for the entire input range from 90 VAC to 264 VAC. With an efficiency of up to 89%, it can operate at an ambient temperature between -20°C and 70°C under air convection.
Features
- Universal AC input/full range
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- 100% full load burn-in test
Applications
- Industrial control system
- Equipment for semiconductor manufacturing
- Factory automation
- Electro-mechanical device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 12 to 14 VDC | |
| Input voltage AC | 90-264 VAC, 127-370 VDC | |
| Power | 120 W | |
| efficiency | 85.5 % | |
| Width | 40 mm | |
| Height | 125.2 mm | |
| Depth | 113.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |