MDR-60-24. | MEAN WELL
Power supply, 24 to 30 VDC, 2.5 A, 60 W, MDR-60-24.
Discontinued
Unit Price (€ / pc.)
38.3537 € *
Available: 8 pcs.
Total Price:
38.35 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3537 €
5 pcs.
36.0570 €
15 pcs.
34.6766 €
50 pcs.
33.1415 €
150 pcs.
31.7492 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, MDR-60-24, MEAN WELL
AC-DC Industrial DIN rail power supply, output 24 VDC at 2.5 A, plastic housing.
Features
- Universal AC input/full range
- Protection functions: Short circuit, overload, overvoltage
- Cooling by free air convection
- LED indicator for power on
- DC OK relay contact
- Power consumption without load < 0.75 W
- 100 % full load burn-in test
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 24 to 30 VDC | |
| Input voltage AC | 85-264 VAC, 120-370 VDC | |
| Power | 60 W | |
| efficiency | 88 % | |
| Width | 40 mm | |
| Height | 90 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |