MDR-60-12. | MEAN WELL
Power supply, 12 to 15 VDC, 5 A, 60 W, MDR-60-12.
This item is no longer available.
As an alternative, we recommend the following item:
Power supply, 12 to 15 VDC, 5 A, 60 W, MDR-60-12
Order No.: 62C2098
Manufacturer: MEAN WELL
per pc. 19.0519 € *
Power supply, MDR-60-12, MEAN WELL
AC-DC Industrial DIN rail power supply, output 12 VDC at 5 A, plastic housing.
Features
- Universal AC input/full range
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- Can be installed on DIN rail
- LED indicator for power on
- Power consumption without load < 0.75 W
- 100 % full load burn-in test
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 12 to 15 VDC | |
| Input voltage AC | 85-264 VAC, 120-370 VDC | |
| Power | 60 W | |
| efficiency | 86 % | |
| Width | 40 mm | |
| Height | 90 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |