MDR-100-24 | MEAN WELL
Power supply, 24 to 30 VDC, 4 A, 100 W, MDR-100-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9868 € *
Available in 5 Days: 5,341 pcs. - if ordered today
Total Price:
32.99 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9868 €
10 pcs.
31.3327 €
30 pcs.
28.2030 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, MDR-100-24, MEAN WELL
96W Single Output Industrial DIN Rail Power Supply
Features
- Universal AC input/Full range
- Cooling by free air convection
- LED indicator for power on
- DC OK relay contact
- 100% full load burn-in test
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 24 to 30 VDC | |
| Input voltage AC | 85-264 VAC, 120-370 VDC | |
| Power | 100 W | |
| efficiency | 86 % | |
| Width | 55 mm | |
| Height | 90 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |