HDR-60-24 | MEAN WELL

Power supply, 21.6 to 29 VDC, 2.5 A, 60 W, HDR-60-24

Order No.: 62C2096
EAN: 4711287421742
MPN:
HDR-60-24
Series: HDR-60
HDR-60-24 MEAN WELL DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8496 € *
Available in 5 Days: 41,533 pcs. - if ordered today
Total Price:
18.85 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8496 €
10 pcs.
17.9095 €
60 pcs.
16.1245 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply, HDR-60-24, MEAN WELL

The HDR-60-24 is an economical ultra-slim 60W DIN rail power supply, designed to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body has a width of 52.5mm (3SU), allowing space-saving installation inside cabinets. HDR-60-24 accepts full-range AC input from 85VAC to 264VAC and conforms to BS EN/EN61000-3-2, the European Union standard for harmonic current. The plastic housing effectively protects users from electric hazards. With an efficiency of up to 91%, HDR-60-24 can operate at ambient temperatures between -30°C and 70°C under air convection. Complete protection functions and certifications for home automation and industrial control apparatus (IEC62368-1, UL508, UL62368-1, BS EN/EN61558-2-16) make HDR-60 a highly competitive power supply solution for both household and industrial applications.

Features

  • No load power consumption<0.3W
  • Isolation class II
  • DC output voltage adjustable
  • Cooling by free air convection
  • LED indicator for power on

Applications

  • Household control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electro-mechanical apparatus
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.5 A
Output voltage DC 21.6 to 29 VDC
Input voltage AC 85-264 VAC, 120-370 VDC
Power 60 W
efficiency 90 %
Width 52.5 mm
Height 90 mm
Depth 54.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes