HDR-100-24N | MEAN WELL
Power supply, 21.6 to 29 VDC, 4.2 A, 100.8 W, HDR-100-24N
NCNR (non cancelable / non returnable)
AC/DC Industrial Power Supply, HDR-100-24N, MEAN WELL
The HDR-100-24N is an economical ultra-slim 100W DIN rail power supply, designed to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body has a width of 70mm (4SU), allowing space-saving installation inside cabinets. HDR-100-24N accepts full-range AC input from 85VAC to 264VAC and conforms to BS EN/EN61000-3-2, the European Union standard for harmonic current. The plastic housing effectively protects the user from electric hazards. With a working efficiency of up to 90%, HDR-100-24N can operate at ambient temperatures between -30°C and 70°C under air convection. Complete protection functions and relevant certifications for home automation and industrial control apparatus (IEC62368-1, UL508, UL62368-1, BS EN/EN61558-2-16) make HDR-100-24N a highly competitive power supply solution for household and industrial applications.
Features
- No load power consumption<0.3W
- Isolation class II
- DC output voltage adjustable
- Cooling by free air convection
- LED indicator for power on
Applications
- Household control system
- Building automation
- Industrial control system
- Factory automation
- Electro-mechanical apparatus
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4.2 A | |
| Output voltage DC | 21.6 to 29 VDC | |
| Input voltage AC | 85-264 VAC, 120-370 VDC | |
| Power | 100.8 W | |
| efficiency | 90 % | |
| Width | 70 mm | |
| Height | 90 mm | |
| Depth | 54.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |