HDR-100-12. | MEAN WELL
Power supply, 12 to 13.8 VDC, 7.1 A, 85 W, HDR-100-12.
This item is no longer available.
As an alternative, we recommend the following item:
Power supply, 12 to 13.8 VDC, 7.1 A, 85 W, HDR-100-12
Order No.: 62C2104
Manufacturer: MEAN WELL
per pc. 27.0963 € *
Power supply, HDR-100-12, MEAN WELL
HDR-100-12 is an economical, ultra-slim 100 W DIN rail power supply. The housing is only 70 mm wide, which allows space savings in cabinets. This unit is suitable for the entire input range from 85 VAC to 264 VAC. With an efficiency of up to 90%, it can operate at an ambient temperature between -30 °C and 70 °C under air convection.
Features
- Power consumption without load <0.3 W
- Insulation class II
- Limited energy source
- DC output voltage adjustable
- Protection functions: Short circuit, overload, overvoltage
- Cooling by free air convection
- LED indicator for power on
Applications
- Budgetary control system
- Building automation
- Industrial control system
- Factory automation
- Electro-mechanical device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 7.1 A | |
| Output voltage DC | 12 to 13.8 VDC | |
| Input voltage AC | 85-264 VAC, 120-370 VDC | |
| Power | 85 W | |
| efficiency | 88 % | |
| Width | 70 mm | |
| Height | 90 mm | |
| Depth | 54.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |