EDR-75-24 | MEAN WELL
Power supply, 24 to 28 VDC, 3.2 A, 75 W, EDR-75-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.3664 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,818.32 € *
Price list
Quantity
Price per unit*
50 pcs.
36.3664 €
100 pcs.
35.4977 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, EDR-75-24, MEAN WELL
EDR-75-24 is an economical, slim 75 W DIN rail power supply. The housing is 32 mm wide, which allows space savings in cabinets. This unit is suitable for the entire input range from 90 VAC to 264 VAC. With an efficiency of up to 88.5%, it can operate at an ambient temperature between -20°C and 60°C under air convection.
Features
- Universal AC input/full range
- Protection functions: Short circuit, overload, overvoltage, overtemperature
- Cooling by free air convection
- 100% full load burn-in test
Applications
- Industrial control system
- Equipment for semiconductor manufacturing
- Factory automation
- Electro-mechanical device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.2 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 90-264 VAC, 127-370 VDC | |
| Power | 75 W | |
| efficiency | 87.5 % | |
| Width | 32 mm | |
| Height | 125.2 mm | |
| Depth | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |