GST60A12-P1J | MEAN WELL

Table power supply, 12 VDC, 5 A, 60 W, GST60A12-P1J

Order No.: 62C2000
EAN: 4711287429151
MPN:
GST60A12-P1J
Series: GST60A
GST60A12-P1J MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4811 € *
Available in 5 Days: 5,226 pcs. - if ordered today
Total Price:
17.48 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4811 €
10 pcs.
16.6124 €
40 pcs.
14.9464 €
*incl. VAT plus shipping costs
Subject to prior sale

Table power supply, GST60A12-P1J, MEAN WELL

The GST60A12-P1J is a highly reliable, 60W desktop style single-output green adaptor product. This product is a class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet and adopting the input range from 90VAC to 264VAC. The product supplies an output voltage of 12 VDC that can satisfy the demand for a consumer electronic device. With the efficiency up to 92% and the extremely low no-load power consumption below 0.075W. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode.

Features

  • Universal AC input/ Full range
  • Fully enclosed plastic case
  • LED indicator for power on

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipments
Technical specifications
Filter Property Value
Number of outputs 1
Output current 5 A
Output voltage DC 12 VDC
Input voltage AC 90-264 VAC/135-370 VDC
Power 60 W
efficiency 89.5 %
Length 125 mm
Width 50 mm
Height 31.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes