GST40A15-P1J | MEAN WELL

Table power supply, 15 VDC, 2.67 A, 40 W, GST40A15-P1J

Order No.: 62C1380
EAN: 4099891295219
MPN:
GST40A15-P1J
Series: GST40A
GST40A15-P1J MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2510 € *
Available: 1 pcs.
Total Price:
27.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.2510 €
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.67 A
Output voltage DC 15 VDC
Input voltage AC 90-264 VAC/127-370 VDC
Power 40 W
efficiency 90 %
Length 125 mm
Width 50 mm
Height 31.5 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes