GST40A12-P1J | MEAN WELL

Table power supply, 12 VDC, 3.34 A, 40 W, GST40A12-P1J

Order No.: 62C1379
EAN: 4099891295202
MPN:
GST40A12-P1J
Series: GST40A
GST40A12-P1J MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1685 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.17 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1685 €
5 pcs.
23.6572 €
50 pcs.
20.9321 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 3.34 A
Output voltage DC 12 VDC
Input voltage AC 90-264 VAC/127-370 VDC
Power 40 W
efficiency 89 %
Length 125 mm
Width 50 mm
Height 31.5 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes