GST36B12-P1J | MEAN WELL

Table power supply, 12 VDC, 3 A, 36 W, GST36B12-P1J

Order No.: 62C1368
EAN: 4099891295141
MPN:
GST36B12-P1J
Series: GST36B
GST36B12-P1J MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6707 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.67 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6707 €
10 pcs.
17.3145 €
100 pcs.
15.1963 €
200 pcs.
14.6013 €
500 pcs.
14.0182 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 3 A
Output voltage DC 12 VDC
Input voltage AC 85-264 VAC
Power 36 W
efficiency 87.5 %
Length 79 mm
Width 54 mm
Height 33 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes