GST280A24-C6P | MEAN WELL

Table power supply, 24 VDC, 11.67 A, 280 W, GST280A24-C6P

Order No.: 62C2012
EAN: 4711287429458
MPN:
GST280A24-C6P
Series: GST280A
GST280A24-C6P MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.9379 € *
Available in 5 Days: 13 pcs. - if ordered today
Total Price:
65.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.9379 €

Table power supply, GST280A24-C6P, MEAN WELL

The GST280A24-C6P is a highly reliable, 280W desktop style single-output green adaptor product. This product is a class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet and adopting the input range from 85 VAC to 264VAC. The product supplies an output voltage of 24 VDC that can satisfy the demand for a consumer electronic device. With the efficiency up to 94% and the extremely low no-load power consumption below 0.5W. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode.

Features

  • Universal AC input/ Full range
  • Built-in active PFC function
  • Fully enclosed plastic case
  • LED indicator for power on

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipments
Technical specifications
Filter Property Value
Number of outputs 1
Output current 11.67 A
Output voltage DC 24 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 280 W
efficiency 93 %
Length 220 mm
Width 95 mm
Height 46 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes