GST220A24-R7B. | MEAN WELL

Table power supply, 24 VDC, 9.2 A, 221 W, GST220A24-R7B.

Order No.: 62C1332
EAN: 4099891294878
MPN:
GST220A24-R7B.
Series: GST220A
GST220A24-R7B. MEAN WELL Desktop Power Supplies
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Table power supply, 24 VDC, 9.2 A, 221 W, GST220A24-R7B
Table power supply, 24 VDC, 9.2 A, 221 W, GST220A24-R7B
Order No.: 62C2010
Manufacturer: MEAN WELL
per pc. 51.3009 € *
Technical specifications
Filter Property Value
Number of outputs 1
Output current 9.2 A
Output voltage DC 24 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 221 W
efficiency 93 %
Length 210 mm
Width 85 mm
Height 46 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement