GST18A15-P1J | MEAN WELL

Table power supply, 15 VDC, 1.2 A, 18 W, GST18A15-P1J

Order No.: 62C1306
EAN: 4099891294700
MPN:
GST18A15-P1J
Series: GST18A
GST18A15-P1J MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0154 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.02 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0154 €
10 pcs.
18.4926 €
100 pcs.
16.2316 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.2 A
Output voltage DC 15 VDC
Input voltage AC 85-264 VAC
Power 18 W
efficiency 87 %
Length 93 mm
Width 54 mm
Height 36 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes