GST18A07-P1J | MEAN WELL

Table power supply, 7.5 VDC, 2 A, 15 W, GST18A07-P1J

Order No.: 62C1303
EAN: 4099891294670
MPN:
GST18A07-P1J
Series: GST18A
GST18A07-P1J MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1598 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.16 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1598 €
10 pcs.
15.1130 €
100 pcs.
13.2447 €
200 pcs.
12.7449 €
500 pcs.
12.2213 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2 A
Output voltage DC 7.5 VDC
Input voltage AC 85-264 VAC
Power 15 W
efficiency 85 %
Length 93 mm
Width 54 mm
Height 36 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes