GST160A36-R7B | MEAN WELL
Table power supply, 36 VDC, 4.44 A, 160 W, GST160A36-R7B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.3266 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
76.33 € *
Price list
Quantity
Price per unit*
1 pcs.
76.3266 €
5 pcs.
71.7451 €
50 pcs.
63.4984 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4.44 A | |
| Output voltage DC | 36 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 160 W | |
| efficiency | 92 % | |
| Length | 175 mm | |
| Width | 72 mm | |
| Height | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |