GST120A48-P1M | MEAN WELL
Table power supply, 48 VDC, 2.5 A, 120 W, GST120A48-P1M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.3437 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
63.34 € *
Price list
Quantity
Price per unit*
1 pcs.
63.3437 €
5 pcs.
59.5476 €
50 pcs.
52.7051 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 120 W | |
| efficiency | 90.5 % | |
| Length | 167 mm | |
| Width | 67 mm | |
| Height | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |