GST120A24-R7B. | MEAN WELL

Table power supply, 24 VDC, 5 A, 120 W, GST120A24-R7B.

Order No.: 62C1293
EAN: 4099891294571
MPN:
GST120A24-R7B.
Series: GST120A
GST120A24-R7B. MEAN WELL Desktop Power Supplies
Image may differ

Discontinued

Unit Price (€ / pc.)
71.2810 € *
Available: 3 pcs.
Total Price:
71.28 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2810 €
5 pcs.
64.1410 €
10 pcs.
59.3810 €
*incl. VAT plus shipping costs
Subject to prior sale

Desktop power supply, GST120A24-R7B, MEAN WELL

Features

  • Universal AC input
  • 3 pole AC inlet
  • No load power consumption <0.15 W
  • Fully enclosed plastic case
  • LED indicator for power on
Technical specifications
Filter Property Value
Number of outputs 1
Output current 5 A
Output voltage DC 24 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 120 W
efficiency 90.5 %
Length 167 mm
Width 67 mm
Height 35 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes