GST120A12-R7B | MEAN WELL

Table power supply, 12 VDC, 8.5 A, 102 W, GST120A12-R7B

Order No.: 62C2004
EAN: 4711287429250
MPN:
GST120A12-R7B
Series: GST120A
GST120A12-R7B MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.2212 € *
Available in 5 Days: 320 pcs. - if ordered today
Total Price:
42.22 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2212 €
10 pcs.
40.1149 €
20 pcs.
36.1046 €
*incl. VAT plus shipping costs
Subject to prior sale

Table power supply, GST120A12-R7B, MEAN WELL

The GST120A12-R7B is a highly reliable, 120W desktop style single-output green adaptor product. This product is a class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet and adopting the input range from 85VAC to 264VAC. The product supplies an output voltage of 12 VDC that can satisfy the demand for a consumer electronic device. With the efficiency up to 91% and the extremely low no-load power consumption below 0.15W. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode.

Features

  • Universal AC input/ Full range
  • Built-in active PFC function
  • Fully enclosed plastic case
  • LED indicator for power on

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipments
Technical specifications
Filter Property Value
Number of outputs 1
Output current 8.5 A
Output voltage DC 12 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 102 W
efficiency 88.5 %
Length 167 mm
Width 67 mm
Height 35 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes