GSM90A48-P1M | MEAN WELL
Table power supply, 48 VDC, 1.87 A, 90 W, GSM90A48-P1M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3251 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
50.33 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3251 €
5 pcs.
47.3025 €
50 pcs.
41.8761 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.87 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 80-264 VAC | |
| Power | 90 W | |
| efficiency | 91 % | |
| Length | 145 mm | |
| Width | 60 mm | |
| Height | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |