GSM90A24-P1M | MEAN WELL

Table power supply, 24 VDC, 3.75 A, 90 W, GSM90A24-P1M

Order No.: 62C1281
EAN: 4099891294458
MPN:
GSM90A24-P1M
Series: GSM90A
GSM90A24-P1M MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.6218 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
52.62 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6218 €
5 pcs.
49.4564 €
50 pcs.
43.7682 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 3.75 A
Output voltage DC 24 VDC
Input voltage AC 80-264 VAC
Power 90 W
efficiency 90 %
Length 145 mm
Width 60 mm
Height 32 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes