GSM60A24-P1J | MEAN WELL
Table power supply, 24 VDC, 2.5 A, 60 W, GSM60A24-P1J
Discontinued
Unit Price (€ / pc.)
44.7202 € *
Available: 39 pcs.
Total Price:
44.72 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7202 €
5 pcs.
42.0427 €
15 pcs.
40.4362 €
50 pcs.
38.6393 €
150 pcs.
37.0328 €
*incl. VAT plus shipping costs
Subject to prior sale
Desktop power supply, GSM60A24-P1J, MEAN WELL
Features
- 3 pole AC inlet
- No load power consumption <0.1 W
- Extremely low leakage current
- LED indicator for power on
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 80-264 VAC/113-370 VDC | |
| Power | 60 W | |
| efficiency | 90.5 % | |
| Length | 125 mm | |
| Width | 50 mm | |
| Height | 31.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |