GSM40A15-P1J | MEAN WELL
Table power supply, 15 VDC, 2.67 A, 40 W, GSM40A15-P1J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.6171 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.62 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6171 €
5 pcs.
32.5346 €
50 pcs.
28.7980 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.67 A | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 80-264 VAC/113-370 VDC | |
| Power | 40 W | |
| efficiency | 88.5 % | |
| Length | 125 mm | |
| Width | 50 mm | |
| Height | 31.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |