GSM36B24-P1J | MEAN WELL

Table power supply, 24 VDC, 1.5 A, 36 W, GSM36B24-P1J

Order No.: 62C1236
EAN: 4099891294083
MPN:
GSM36B24-P1J
Series: GSM36B
GSM36B24-P1J MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2986 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.30 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2986 €
5 pcs.
25.6564 €
50 pcs.
22.7052 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.5 A
Output voltage DC 24 VDC
Input voltage AC 80-264 VAC/113-370 VDC
Power 36 W
efficiency 87 %
Length 79 mm
Width 54 mm
Height 33 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes