GSM25B18-P1J | MEAN WELL
Table power supply, 18 VDC, 1.38 A, 25 W, GSM25B18-P1J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9305 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.93 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9305 €
5 pcs.
23.4430 €
50 pcs.
20.7417 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.38 A | |
| Output voltage DC | 18 VDC | |
| Input voltage AC | 80-264 VAC/113-370 VDC | |
| Power | 25 W | |
| efficiency | 86 % | |
| Length | 79 mm | |
| Width | 54 mm | |
| Height | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |