GSM25B12-P1J | MEAN WELL

Table power supply, 12 VDC, 2.08 A, 25 W, GSM25B12-P1J

Order No.: 62C1217
EAN: 4099891293970
MPN:
GSM25B12-P1J
Series: GSM25B
GSM25B12-P1J MEAN WELL Desktop Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.9305 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.93 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9305 €
5 pcs.
23.4430 €
50 pcs.
20.7417 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.08 A
Output voltage DC 12 VDC
Input voltage AC 80-264 VAC/113-370 VDC
Power 25 W
efficiency 86 %
Length 79 mm
Width 54 mm
Height 33 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes